| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8324 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278324 |
| SKU: | MOL39527-8324 |
39527-8324
| Heilind Number: | MOL39527-8324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8324 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 24-position vertical pluggable terminal block. With a pitch of 5mm and a voltage rating of 300V, it's perfect for various power and signal applications. Accommodating wire sizes ranging from 12 AWG to 26 AWG, this terminal block offers flexibility in connectivity. Its durable design ensures reliable performance, while its 18A amperage rating guarantees efficient power transmission. Whether for industrial or residential use, this terminal block is a dependable solution for your wiring needs.

