| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8404 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278404 |
| SKU: | MOL39527-8404 |
39527-8404
| Heilind Number: | MOL39527-8404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8404 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. Featuring a durable construction and a vertical orientation, this 4-position block offers reliable connectivity for various wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures efficient power distribution in any application. Its 18A amperage rating guarantees safe and stable operation, while its compliance with RoHS regulations underscores our commitment to quality and sustainability. Perfect for use in industrial, commercial, or residential settings, this pluggable terminal block is a versatile and essential component for any wiring project. Elevate your connections with ease and confidence.

