| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8405 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278405 |
| SKU: | MOL39527-8405 |
39527-8405
| Heilind Number: | MOL39527-8405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8405 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance Pluggable Terminal Block. With an amperage of 18A and a voltage rating of 300V, it's perfect for a wide range of applications. Featuring five positions and a vertical orientation, it offers easy and efficient wiring. Accommodating wire sizes from 24AWG to 12AWG, it ensures compatibility with various setups. Whether for industrial or DIY projects, this Terminal Block guarantees reliable connectivity. Please note, it is not RoHS compliant. Explore the possibilities and streamline your connections with this essential component.

