| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8408 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278408 |
| SKU: | MOL39527-8408 |
39527-8408
| Heilind Number: | MOL39527-8408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8408 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this 8-position vertical pluggable terminal block. With a high amperage rating of 18 A and a maximum voltage of 300 V, it guarantees reliable performance. Featuring a single row design and a 5 mm pitch, it ensures easy installation and maintenance. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in connectivity. While not RoHS compliant, its durable construction and secure wire retention make it a dependable choice for various applications in the field of connectors and terminal blocks. Elevate your wiring setup with this essential component.

