| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8410 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278410 |
| SKU: | MOL39527-8410 |
39527-8410
| Heilind Number: | MOL39527-8410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8410 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Achieve seamless connectivity with this vertical pluggable terminal block, designed for effortless integration in various applications. With a high amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable power transmission. Featuring ten positions and a single row layout, it offers versatility for your wiring needs. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it accommodates a wide range of connections. Its pitch of 5 mm allows for efficient space utilization, while the orientation ensures easy access during installation. Rest assured of its quality and compliance, making it a dependable choice for your projects.

