| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8411 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278411 |
| SKU: | MOL39527-8411 |
39527-8411
| Heilind Number: | MOL39527-8411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8411 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. Designed for optimal functionality, this vertical orientation block features 11 positions for seamless wiring. With a pitch of 5mm, it ensures secure and efficient assembly. Suitable for a wide range of wire sizes, from 24AWG to 18AWG, this block offers versatility in various applications. Rated for 18A and 300V, it guarantees reliable power distribution. Whether you're working on industrial machinery or electronic devices, trust in the durability and performance of this terminal block. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice for your projects. Upgrade your connectivity solutions with this essential component.

