| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8413 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278413 |
| SKU: | MOL39527-8413 |
39527-8413
Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a vertical orientation with 13 positions for seamless integration. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. The block accommodates various wire sizes, from 12AWG to 26AWG, offering versatility in usage. Its pitch of 5mm allows for easy installation, making it ideal for a wide range of applications. Crafted with precision and quality materials, this terminal block guarantees durability and performance. Upgrade your connectivity solutions with this essential component.

