| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8415 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278415 |
| SKU: | MOL39527-8415 |
39527-8415
| Heilind Number: | MOL39527-8415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8415 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for vertical orientation, this terminal block features 15 positions with a pitch of 5mm, allowing for secure and efficient wire connections. With a voltage rating of 300V and an amperage of 18A, it ensures reliable power transmission. Compatible with a range of wire sizes from 12 AWG to 26 AWG, including 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it offers versatility for various applications. Whether for industrial or DIY projects, this terminal block guarantees durability and ease of use. Upgrade your connectivity solutions today.

