| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8416 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278416 |
| SKU: | MOL39527-8416 |
39527-8416
| Heilind Number: | MOL39527-8416 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8416 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Offering 16 positions for efficient wiring, this terminal block features a vertical orientation for easy installation. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 12 AWG, it ensures compatibility with various applications. Boasting a maximum amperage of 18 A and voltage rating of 300 V, it guarantees reliable power transmission. Whether you're working on industrial machinery or electronic systems, this terminal block, with its sturdy construction and compliance with RoHS standards, is the perfect solution for your connectivity needs. Trust in its quality and precision for seamless integration in your projects.

