| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8417 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278417 |
| SKU: | MOL39527-8417 |
39527-8417
| Heilind Number: | MOL39527-8417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8417 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage terminal block. Designed for vertical orientation, this block features 17 positions for secure wire connections. Accommodating a range of wire sizes from 24 AWG to 12 AWG, it offers versatility for various applications. With a pitch of 5 mm and a voltage rating of 300 V, it ensures reliable performance. While not RoHS compliant, it's a dependable choice for your connectivity needs. Perfect for use in industrial or commercial settings, this terminal block guarantees efficient power distribution. Upgrade your setup with this essential component today.

