| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8419 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278419 |
| SKU: | MOL39527-8419 |
39527-8419
| Heilind Number: | MOL39527-8419 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8419 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile Pluggable Terminal Block, featuring a vertical orientation for seamless integration. With a high amperage rating of 18 A and a durable construction, this terminal block is designed to accommodate various wire sizes, from 24 AWG to 12 AWG. Its 19 positions and 5 mm pitch offer ample room for secure connections, while its 300 V voltage rating ensures reliable performance. Whether you're working on industrial machinery or electronic projects, this terminal block guarantees efficiency and convenience. Please note that it is not RoHS compliant. Elevate your wiring setups with this essential component from our Terminal Blocks collection.

