| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8421 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278421 |
| SKU: | MOL39527-8421 |
39527-8421
Specifications
Detailed Description
Enhance your electrical connections with our robust and versatile pluggable terminal block. With a vertical orientation, it offers seamless integration into your setup, while its 21 positions ensure ample room for multiple wires. Supported wire sizes range from 24 AWG to 18 AWG, accommodating various needs with ease. Boasting a high amperage of 18 A and a voltage rating of 300 V, this terminal block guarantees reliable performance. Whether you're working on industrial machinery or intricate electronic systems, its durable construction and secure pitch of 5 mm make it a dependable choice. Explore the possibilities with this essential connector, a must-have in any professional toolkit.

