| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8422 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278422 |
| SKU: | MOL39527-8422 |
39527-8422
| Heilind Number: | MOL39527-8422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8422 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our versatile pluggable terminal block. With a high amperage rating of 18A and a voltage capacity of 300V, it offers reliable performance in various applications. Featuring a vertical orientation and 22 positions, it allows for efficient wire management in tight spaces. Accepting wire sizes ranging from 12AWG to 26AWG, it accommodates a wide range of cables. Whether you're working on industrial machinery or electronic devices, this terminal block ensures a secure and stable connection. Please note, while it provides superior functionality, it is not RoHS compliant. Explore our selection of connectors and terminal blocks for all your project needs.

