| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8423 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278423 |
| SKU: | MOL39527-8423 |
39527-8423
| Heilind Number: | MOL39527-8423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8423 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it features 23 positions with a 5mm pitch, accommodating a range of wire sizes from 24 to 12 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Whether for industrial or DIY projects, this terminal block offers secure and efficient wire termination. Please note, it is not RoHS compliant. Upgrade your connectivity solutions with this essential component.

