| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8424 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278424 |
| SKU: | MOL39527-8424 |
39527-8424
| Heilind Number: | MOL39527-8424 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8424 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. With a vertical orientation and 24 positions, it offers versatile and secure wire termination for various applications. Featuring a 5mm pitch and accommodating wire sizes ranging from 24 to 18 AWG, it ensures reliable conductivity. Rated for 300V and 18A, this terminal block guarantees efficient power transmission. Whether you're working on industrial machinery or electronic devices, its durable construction and easy installation make it a must-have component. Trust in its quality for seamless connectivity in your projects.

