| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8502 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278502 |
| SKU: | MOL39527-8502 |
39527-8502
| Heilind Number: | MOL39527-8502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8502 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. With a maximum amperage of 18 A and voltage rating of 300 V, this terminal block offers reliable power distribution. Featuring two positions and a 5 mm pitch, it accommodates various wire sizes from 24 AWG to 18 AWG, ensuring versatility in your setups. Its sturdy design, suitable for a single row orientation, guarantees secure and efficient connections. While not ROHS compliant, this terminal block meets industry standards for quality and performance, making it an essential component for any wiring project. Explore the full range of our Terminal Blocks & Headers for all your connectivity needs.

