| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278503 |
| SKU: | MOL39527-8503 |
39527-8503
| Heilind Number: | MOL39527-8503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power your connections with this high-performance pluggable terminal block. With a rugged design and vertical orientation, it ensures a secure fit for up to three wires. Featuring a 5 mm pitch and accommodating various wire sizes from 24 AWG to 18 AWG, it offers versatility for different applications. Operating at 300 volts and 18 amps, it delivers reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block is essential for maintaining efficient connectivity. Rest assured, it meets RoHS compliance standards, prioritizing environmental responsibility. Upgrade your setup with this indispensable component.

