| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8504 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278504 |
| SKU: | MOL39527-8504 |
39527-8504
| Heilind Number: | MOL39527-8504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8504 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance. Featuring a vertical orientation and four positions, it offers versatility in setup. Accommodating various wire sizes from 24 to 12 AWG, including 14 and 16 AWG, it's suitable for a range of applications. While not RoHS compliant, its durable construction guarantees lasting use. Perfect for use in industrial or DIY projects, this terminal block is a must-have for any electrical toolkit.

