| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8506 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278506 |
| SKU: | MOL39527-8506 |
39527-8506
Specifications
Detailed Description
Enhance your electrical connections with our high-performance vertical pluggable terminal block. Designed for seamless integration, this terminal block features six positions with a 5mm pitch, accommodating various wire sizes ranging from 24 AWG to 18 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Its durable construction and easy-to-use orientation make it ideal for a wide range of applications. Upgrade your connectivity with this essential component for your projects.

