| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8507 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278507 |
| SKU: | MOL39527-8507 |
39527-8507
| Heilind Number: | MOL39527-8507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8507 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. Designed for vertical orientation, this component boasts seven positions, accommodating various wire sizes from 24 to 12 AWG. With a pitch of 5 mm, it ensures secure and efficient connectivity in your applications. Operating at a voltage of 300 V and amperage of 18 A, it offers reliable power distribution. Whether you're working on industrial machinery or electronic systems, this terminal block guarantees durability and performance. Upgrade your setup with this essential connector.

