| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8508 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278508 |
| SKU: | MOL39527-8508 |
39527-8508
| Heilind Number: | MOL39527-8508 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8508 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile Pluggable Terminal Block. Featuring a vertical orientation for seamless integration, it offers 8 positions for efficient organization. With a pitch of 5mm, this terminal block accommodates various wire sizes ranging from 12 AWG to 26 AWG, catering to a wide range of applications. Operating at a maximum amperage of 18A and voltage of 300V, it ensures reliable performance. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and secure wire connections, is a must-have component for your projects. Elevate your connectivity solutions with this essential connector.

