| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8510 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278510 |
| SKU: | MOL39527-8510 |
39527-8510
| Heilind Number: | MOL39527-8510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8510 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. With a durable design and ten positions, this terminal block offers secure and efficient wire termination. It accommodates various wire sizes, from 12 AWG to 26 AWG, ensuring versatility for your projects. Operating at 300V and 18A, it provides reliable power distribution. Whether you're a professional electrician or a DIY enthusiast, this terminal block is essential for your toolbox. Upgrade your connectivity solutions with this RoHS-compliant component.

