| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8512 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278512 |
| SKU: | MOL39527-8512 |
39527-8512
| Heilind Number: | MOL39527-8512 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8512 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Stay effortlessly connected with our versatile terminal block, designed for seamless integration in your electronic setups. With a robust amperage rating of 18 A and a voltage capacity of 300 V, this vertical-oriented block ensures reliable power distribution. Its 12-position layout accommodates various wire sizes, from 24 AWG to 18 AWG, catering to a wide range of connectivity needs. Crafted for efficiency, it features a 5 mm pitch and single-row configuration, making it easy to install and maintain. Whether you're working on industrial machinery or intricate electronic systems, this terminal block, with its durable construction and compliance with RoHS regulations, offers peace of mind and performance assurance. Explore the possibilities of seamless connectivity with this essential component.

