| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278513 |
| SKU: | MOL39527-8513 |
39527-8513
| Heilind Number: | MOL39527-8513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a vertical orientation and 13 positions, it offers versatility for various applications. With a pitch of 5mm and the ability to accommodate wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it ensures a secure and reliable fit. Rated for 18A and 300V, this terminal block is designed for optimal amperage and voltage requirements. Whether you're working on industrial machinery or electronic devices, its sturdy construction and easy plug-in design make it a valuable component for your projects. Elevate your connectivity with this essential terminal block.

