| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8514 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278514 |
| SKU: | MOL39527-8514 |
39527-8514
| Heilind Number: | MOL39527-8514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8514 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block, designed for seamless integration in a variety of applications. With a sturdy vertical orientation and 14 positions, it offers ample room for secure wire termination. Supporting multiple wire sizes ranging from 24 AWG to 18 AWG, it ensures compatibility with various setups. Operating at a maximum amperage of 18 A and voltage of 300 V, this terminal block guarantees reliable performance. Its pitch of 5 mm facilitates easy installation, while its durable construction and RoHS compliance underscore its commitment to quality and sustainability. Perfect for professionals in need of efficient and dependable connectivity solutions.

