| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278516 |
| SKU: | MOL39527-8516 |
39527-8516
| Heilind Number: | MOL39527-8516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8516 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage Terminal Block. This versatile component features a vertical orientation, accommodating 16 positions for seamless wiring. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in various applications. Compatible with wire sizes ranging from 24 to 12 AWG, it offers flexibility in setup. While not RoHS compliant, its durable construction guarantees long-lasting use. Perfect for powering up your projects, this Terminal Block is a must-have for any electrical setup.

