| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8519 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278519 |
| SKU: | MOL39527-8519 |
39527-8519
| Heilind Number: | MOL39527-8519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8519 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for vertical orientation, this terminal block features 19 positions, accommodating various wire sizes ranging from 24 AWG to 18 AWG. With an amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Its 5 mm pitch allows for efficient installation, while its durable construction guarantees long-lasting use. Perfect for industrial or DIY projects, this terminal block is a must-have for any electrical setup. Rest assured, it meets all necessary RoHS compliance standards, underscoring our commitment to quality and sustainability. Upgrade your connectivity solutions today with this essential component.

