| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8520 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278520 |
| SKU: | MOL39527-8520 |
39527-8520
| Heilind Number: | MOL39527-8520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8520 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance vertical pluggable terminal block. Designed for seamless integration, it features 20 positions with a 5mm pitch, accommodating various wire sizes from 24 to 12 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power transmission. Its sturdy construction and easy-to-use design make it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

