| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8521 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278521 |
| SKU: | MOL39527-8521 |
39527-8521
| Heilind Number: | MOL39527-8521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8521 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our versatile Pluggable Terminal Block. With ample amperage capacity of 18A and a voltage rating of 300V, this block is designed for reliable performance. Its vertical orientation and 21 positions make it ideal for streamlined wire management. Accommodating various wire sizes from 24AWG to 18AWG, including 12AWG and 14AWG, it offers flexibility for diverse applications. While not RoHS compliant, it meets essential standards for quality and functionality. Elevate your connectivity solutions with this essential component.

