| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8523 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278523 |
| SKU: | MOL39527-8523 |
39527-8523
| Heilind Number: | MOL39527-8523 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8523 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for optimal functionality, it boasts an amperage of 18 A and a voltage rating of 300 V, ensuring reliable power transmission. With 23 positions and a vertical orientation, it offers seamless integration into your system. The pitch of 5 mm allows for efficient wiring, accommodating various wire sizes from 24 AWG to 18 AWG. Whether you're working on a residential or industrial project, this terminal block guarantees secure and durable connections. Upgrade your setup with this essential component today.

