| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8524 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278524 |
| SKU: | MOL39527-8524 |
39527-8524
| Heilind Number: | MOL39527-8524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8524 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, featuring a vertical orientation for seamless installation. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. This single-row block offers 24 positions, accommodating various wire sizes from 12 to 26 AWG. Its 5mm pitch facilitates easy wiring, while its sturdy construction guarantees durability. Perfect for industrial or DIY projects, this terminal block is a versatile and essential component for your connectivity needs.

