| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8802 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278802 |
| SKU: | MOL39527-8802 |
39527-8802
| Heilind Number: | MOL39527-8802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8802 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Efficiently power up your connections with this 2-position vertical terminal block. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row design and a 5mm pitch, it offers easy connectivity. Compatible with wire sizes ranging from 24AWG to 12AWG, including 14AWG, 16AWG, and 18AWG, it accommodates a wide range of setups. While not RoHS compliant, its durable construction and versatility make it a valuable component in electrical projects. Ideal for use in industrial, commercial, and DIY settings, this terminal block guarantees secure and efficient power distribution.

