| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8803 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278803 |
| SKU: | MOL39527-8803 |
39527-8803
| Heilind Number: | MOL39527-8803 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8803 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, featuring a vertical orientation for seamless integration. With three positions and a pitch of 5mm, it offers versatile functionality for various applications. The durable construction ensures reliable performance, accommodating wire sizes ranging from 24 to 12 AWG. Operating at 300V and 18A, it guarantees efficient power transmission. Whether you're a professional installer or a DIY enthusiast, this terminal block is a must-have for your toolkit. Upgrade your connectivity solutions with ease and precision. Explore our selection of connectors and accessories to complete your project seamlessly.

