| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8806 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278806 |
| SKU: | MOL39527-8806 |
39527-8806
Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a vertical orientation for seamless installation, it offers 6 positions for versatile connectivity. With a robust amperage of 18A and a voltage rating of 300V, this terminal block is designed to handle power-intensive applications with ease. Its 5mm pitch allows for efficient wire insertion, accommodating various sizes ranging from 12AWG to 26AWG. Whether you're working on industrial machinery or electronic devices, this terminal block ensures reliable and secure wire termination. Rest assured of its quality, as it complies with RoHS standards.Upgrade your connection solutions with this essential component.

