| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8807 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278807 |
| SKU: | MOL39527-8807 |
39527-8807
| Heilind Number: | MOL39527-8807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8807 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this high-performance pluggable terminal block. Featuring a vertical orientation for streamlined installation, it offers seven positions for efficient wire management. The durable design can accommodate various wire sizes, from 12 AWG to 26 AWG, with a maximum amperage of 18A and voltage rating of 300V. Perfect for industrial or DIY projects, this terminal block ensures reliable connectivity while meeting quality standards.

