| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8810 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278810 |
| SKU: | MOL39527-8810 |
39527-8810
| Heilind Number: | MOL39527-8810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8810 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance vertical terminal block. With a pitch of 5mm and a maximum voltage of 300V, it offers reliable power distribution in various applications. Featuring 10 positions and accepting wire sizes ranging from 24 to 12 AWG, it allows for versatile connectivity. While not RoHS compliant, its durable construction ensures long-lasting use. Perfect for use in industrial settings, this terminal block is a must-have for any project requiring secure and efficient wire termination. Elevate your wiring setup with this essential component.

