| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8812 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278812 |
| SKU: | MOL39527-8812 |
39527-8812
| Heilind Number: | MOL39527-8812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8812 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Featuring twelve positions for seamless connectivity, it boasts a vertical orientation and a 5mm pitch for easy installation. With a maximum voltage of 300V and an amperage of 18A, it ensures reliable power transmission. Compatible with a variety of wire sizes ranging from 12AWG to 26AWG, it offers versatility for your wiring needs. Whether you're working on industrial machinery or electronic devices, this terminal block is essential for secure and efficient connections. Please note, it is not RoHS compliant. Explore our range of connectors and terminal blocks for all your project requirements.

