| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8814 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278814 |
| SKU: | MOL39527-8814 |
39527-8814
| Heilind Number: | MOL39527-8814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8814 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance vertical pluggable terminal block. Designed for seamless integration, this terminal block features 14 positions and a 5mm pitch, accommodating a wide range of wire sizes from 24 to 12 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Its durable construction and secure orientation make it ideal for various industrial applications. Stay compliant with RoHS regulations while enjoying efficient and hassle-free connectivity with this essential component. Upgrade your setup with this terminal block and experience enhanced performance and convenience.

