| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8815 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278815 |
| SKU: | MOL39527-8815 |
39527-8815
| Heilind Number: | MOL39527-8815 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8815 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-amperage Vertical Pluggable Terminal Block. Designed for optimal performance, this terminal block boasts 15 positions for seamless wiring, accommodating various wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable power distribution in any application. RoHS compliance guarantees environmentally friendly usage. Perfect for industrial and commercial settings, this terminal block is a essential component for efficient and secure connections. Elevate your wiring solutions with our premium Pluggable Terminal Block.

