| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8816 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278816 |
| SKU: | MOL39527-8816 |
39527-8816
| Heilind Number: | MOL39527-8816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8816 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block, designed for efficient energy transfer in your electronic projects. With a vertical orientation and 16 positions, it offers ample space for secure wire connections. Compatible with various wire sizes ranging from 24 AWG to 12 AWG, it ensures versatile usage. The 5mm pitch and 300V voltage rating guarantee stable performance, while its sturdy construction meets industry standards. Perfect for industrial and commercial applications, this terminal block is a reliable choice for your connectivity needs.

