| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8817 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278817 |
| SKU: | MOL39527-8817 |
39527-8817
| Heilind Number: | MOL39527-8817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8817 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage vertical plug-in terminal block. Designed for efficiency and durability, it features 17 positions with a 5mm pitch, accommodating various wire sizes from 12 to 26 AWG. With a maximum voltage rating of 300V, it ensures reliable performance in power transmission applications. While not RoHS compliant, its robust construction guarantees long-lasting use. Ideal for industrial settings, this terminal block guarantees secure and stable connections for your projects.

