| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8819 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278819 |
| SKU: | MOL39527-8819 |
39527-8819
| Heilind Number: | MOL39527-8819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8819 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it boasts 19 positions for secure wire attachment. With a maximum amperage of 18A and voltage rating of 300V, this block ensures reliable power distribution. Compatible with various wire sizes ranging from 12AWG to 26AWG, it offers versatility for different applications. Its durable construction and ROHS compliance guarantee both quality and environmental responsibility. Perfect for use in industrial settings, this terminal block is a dependable solution for your connectivity needs. Elevate your wiring projects with ease and efficiency with this essential component.

