| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8820 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278820 |
| SKU: | MOL39527-8820 |
39527-8820
| Heilind Number: | MOL39527-8820 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8820 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance pluggable terminal block. With a vertical orientation and 20 positions, it offers seamless integration for your wiring needs. Accommodating wire sizes ranging from 24 AWG to 18 AWG, it ensures compatibility with various cables. Operating at 300V and 18A, it delivers reliable power transmission. Designed for efficiency, this terminal block is ideal for a wide range of applications, from industrial to commercial. Trust in its quality construction and robust performance for seamless connectivity solutions. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Elevate your connectivity experience with this essential component.

