| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8821 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278821 |
| SKU: | MOL39527-8821 |
39527-8821
| Heilind Number: | MOL39527-8821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8821 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Terminal Block. Designed for optimal functionality, this vertical orientation block features 21 positions, accommodating various wire sizes ranging from 24 to 12 AWG. With a maximum voltage of 300 V and amperage of 18 A, it ensures reliable power distribution. Its 5mm pitch allows for efficient arrangement in your setup. Crafted for durability and precision, this Terminal Block is a must-have for professional installations in industrial or commercial settings. Upgrade your connectivity solutions today.

