| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8822 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278822 |
| SKU: | MOL39527-8822 |
39527-8822
| Heilind Number: | MOL39527-8822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8822 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it's ideal for powering various devices and circuits. Featuring a vertical orientation and 22 positions, it offers efficient wire management in a compact design. Compatible with wire sizes ranging from 24 AWG to 12 AWG, including 14 AWG, 16 AWG, and 18 AWG, it's versatile for different applications. While not RoHS compliant, its durability and reliability make it a must-have component for your projects. Elevate your connectivity with this exceptional pluggable terminal block.

