| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8823 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278823 |
| SKU: | MOL39527-8823 |
39527-8823
| Heilind Number: | MOL39527-8823 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8823 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Featuring 23 vertical positions and a pitch of 5mm, it offers versatile and efficient wire termination for various applications. With a maximum amperage of 18A and voltage rating of 300V, this terminal block ensures reliable performance. It accommodates wire sizes ranging from 24 to 12 AWG, catering to diverse needs. Whether you're working on industrial machinery or electronic devices, this terminal block, with its durable construction and easy plug-in design, is a must-have for streamlined connectivity. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your terminal block setup with this essential component.

