| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8824 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278824 |
| SKU: | MOL39527-8824 |
39527-8824
| Heilind Number: | MOL39527-8824 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8824 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage vertical terminal block. With an amperage rating of 18A and a voltage tolerance of 300V, it delivers reliable performance for your wiring needs. Featuring 24 positions and a single row design, it offers convenient connectivity for various wire sizes ranging from 12AWG to 26AWG. Its pitch of 5mm ensures efficient spacing, while its orientation allows for easy installation. Whether you're working on a DIY project or industrial application, this terminal block guarantees secure and durable connections. Please note that it is not RoHS compliant. Explore its versatility in our selection of pluggable terminal blocks and headers.

