| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8902 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278902 |
| SKU: | MOL39527-8902 |
39527-8902
| Heilind Number: | MOL39527-8902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8902 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance 2-position pluggable terminal block. Engineered for efficiency, this vertical orientation terminal block features a 5mm pitch and accommodates wire sizes ranging from 24AWG to 12AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission in various applications. Its robust design and compatibility with different wire gauges make it a versatile solution for your connectivity needs. Whether you're working on industrial machinery, automation systems, or electronic devices, this terminal block, with its RoHS compliance, guarantees both performance and environmental responsibility. Trust in its quality and precision for secure and durable connections.

