| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8904 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278904 |
| SKU: | MOL39527-8904 |
39527-8904
| Heilind Number: | MOL39527-8904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8904 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block, designed for optimal performance in various applications. With a robust amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a vertical orientation and 4 positions, it offers versatility in installation. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it caters to a wide range of needs. Whether you're working on industrial machinery or electronic devices, this terminal block, with its 5 mm pitch, guarantees secure and efficient connectivity. Crafted with precision and durability in mind, it's a must-have component for your projects.

