| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8905 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278905 |
| SKU: | MOL39527-8905 |
39527-8905
| Heilind Number: | MOL39527-8905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8905 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. With a sturdy design and a pitch of 5mm, it ensures secure and efficient wiring in any project. Featuring 5 positions and accommodating various wire sizes from 12 to 26 AWG, this terminal block offers versatility for your connectivity needs. Its 300V voltage rating and 18A amperage make it suitable for a wide range of applications. Whether you're a professional electrician or a DIY enthusiast, this RoHS-compliant terminal block is a reliable choice for your projects. Upgrade your wiring setup with ease and precision with this essential component.

